Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 720-1341-1-ND
Quantity Available 4,801
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ0805D121KXPAJ

Description CAP CER 120PF 250V C0G/NP0 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

120pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Documents & Media
Datasheets VJ Series, HIFREQ
Online Catalog VJ HIFREQ Series
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ HIFREQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 120pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Kits
For Use With
Additional Resources
Standard Package ? 1
Other Names 720-1341-1

01:54:55 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.35400 $3.54
100 0.23280 $23.28
500 0.17248 $86.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1341-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.14248
  • Digi-Reel® ? : 720-1341-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,801 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : VJ0805D121KXPAR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.27956
  • Tape & Reel (TR) ? : VJ0805D121KXPAT-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.30594
Send Feedback