Add To Favorites
VJ0805A472GXQRW1BC 4700pF ±2% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10067 $1,006.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VJ0805A472GXQRW1BC-ND
Copy   VJ0805A472GXQRW1BC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0805A472GXQRW1BC

Copy   VJ0805A472GXQRW1BC
Description CAP CER 4700PF 10V C0G/NP0 0805
Copy   CAP CER 4700PF 10V C0G/NP0 0805
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

4700pF ±2% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   4700pF ±2% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 4700pF
Tolerance ±2%
Voltage - Rated 10V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VJ0805A472GXQTW1BC-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11326

01:06:44 1/22/2019