USD
Favorite

VJ0805A470JFAMC 47pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30,000 0.17820 $5,346.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : VJ0805A470JFAMP-ND
  • Minimum Quantity: 30,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.17820

VJ0805A470JFAMC

Datasheet
Digi-Key Part Number VJ0805A470JFAMC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VJ0805A470JFAMC
Copy  
Description CAP CER 47PF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

47pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000