Add To Favorites
VJ0805A151JXRAT5Z 150pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Overview
Digi-Key Part Number VJ0805A151JXRAT5Z-ND
Copy   VJ0805A151JXRAT5Z-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0805A151JXRAT5Z

Copy   VJ0805A151JXRAT5Z
Description CAP CER 150PF 1.5KV NP0 0805
Copy   CAP CER 150PF 1.5KV NP0 0805
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

150pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   150pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ HVArc Guard™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 150pF
Tolerance ±5%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.26605 $798.14

Submit a request for quotation on quantities greater than those displayed.

08:28:04 9/26/2018