Add To Favorites
VJ0805A150FFAMC 15pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.12860 $3,385.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VJ0805A150FFAMC-ND
Copy   VJ0805A150FFAMC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0805A150FFAMC

Copy   VJ0805A150FFAMC
Description CAP CER 15PF 50V C0G/NP0 0805
Copy   CAP CER 15PF 50V C0G/NP0 0805
Detailed Description

15pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   15pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 15pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VJ0805A150FFAMP-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.10200

14:38:46 1/23/2019