Add To Favorites
VJ0805A102JFAAP 1000pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.26235 $2,623.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VJ0805A102JFAAP-ND
Copy   VJ0805A102JFAAP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0805A102JFAAP

Copy   VJ0805A102JFAAP
Description CAP CER 1000PF 50V C0G/NP0 0805
Copy   CAP CER 1000PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1000pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   1000pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
720-1984-2-ND VJ0805A102JXAMC Vishay Vitramon Tape & Reel (TR) ? 6,000 - Immediate
$0.10039 3,000 Not applicable
720-1703-2-ND VJ0805A102JXBAC Vishay Vitramon Tape & Reel (TR) ? 15,000 - Immediate
$0.10039 3,000 Not applicable
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

13:57:36 1/23/2019