Add To Favorites
VJ0603Y151KXQPW1BC 150pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.00650 $97.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VJ0603Y151KXQPW1BC-ND
Copy   VJ0603Y151KXQPW1BC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0603Y151KXQPW1BC

Copy   VJ0603Y151KXQPW1BC
Description CAP CER 150PF 10V X7R 0603
Copy   CAP CER 150PF 10V X7R 0603
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

150pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   150pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 150pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VJ0603Y151KXQCW1BC-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.00748

08:02:43 1/23/2019