Add To Favorites
VJ0603Y104JNXAJ 0.1µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.14891 $148.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VJ0603Y104JNXAJ-ND
Copy   VJ0603Y104JNXAJ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0603Y104JNXAJ

Copy   VJ0603Y104JNXAJ
Description CAP CER 0.1UF 25V X7R 0603
Copy   CAP CER 0.1UF 25V X7R 0603
Detailed Description

0.1µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   0.1µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
478-3713-2-ND 06033C104JAT2A AVX Corporation Tape & Reel (TR) ? 40,000 - Immediate
$0.09292 4,000 Tariff Applied ?
Documents & Media
Datasheets VJ Non-Magnetic Series
PCN Obsolescence/ EOL Non Magnetic Series 05/Sep/2018
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.036" (0.92mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names Q5959051
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VJ0603Y104JNXAO-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR) ? : VJ0603Y104JNXAT2M-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

13:03:03 12/13/2018