Add To Favorites
VJ0603V473MXQCW1BC 0.047µF ±20% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.00834 $33.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VJ0603V473MXQCW1BC-ND
Copy   VJ0603V473MXQCW1BC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0603V473MXQCW1BC

Copy   VJ0603V473MXQCW1BC
Description CAP CER 0.047UF 10V Y5V 0603
Copy   CAP CER 0.047UF 10V Y5V 0603
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

0.047µF ±20% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)

Copy   0.047µF ±20% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
VJ0603Y473KXXCW1BC-ND VJ0603Y473KXXCW1BC Vishay Vitramon Tape & Reel (TR) ? 496,000 - Immediate
$0.02051 4,000  Non-Stock ? Tariff Eligible ?
720-1697-2-ND VJ0603Y473KXACW1BC Vishay Vitramon Tape & Reel (TR) ? 8,000 - Immediate
$0.02051 4,000 Tariff Eligible ?
445-2506-2-ND C1608X8R1H473K080AA TDK Corporation Tape & Reel (TR) ? 12,000 - Immediate
$0.02822 4,000 Not applicable
478-1235-2-ND 06033C473KAT2A AVX Corporation Tape & Reel (TR) ? 252,000 - Immediate
$0.02043 4,000 Not applicable
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient Y5V (F)
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VJ0603V473MXQPW1BC-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.00725

07:45:54 1/21/2019