Add To Favorites
VJ0603V123ZXACW1BC 0.012µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.16328 $653.13
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VJ0603V123ZXACW1BC-ND
Copy   VJ0603V123ZXACW1BC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0603V123ZXACW1BC

Copy   VJ0603V123ZXACW1BC
Description CAP CER 0.012UF 50V Y5V 0603
Copy   CAP CER 0.012UF 50V Y5V 0603
Detailed Description

0.012µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)

Copy   0.012µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.012µF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Y5V (F)
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VJ0603V123ZXAPW1BC-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.15039

00:34:34 10/24/2018