Add To Favorites
VJ0603D430KLXAJ 43pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.14683 $146.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VJ0603D430KLXAJ-ND
Copy   VJ0603D430KLXAJ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0603D430KLXAJ

Copy   VJ0603D430KLXAJ
Description CAP CER 43PF 25V C0G/NP0 0603
Copy   CAP CER 43PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

43pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   43pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Documents & Media
Datasheets VJ Series, HIFREQ
HTML Datasheet VJ Series, HIFREQ
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ HIFREQ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 43pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VJ0603D430KLXAP-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12092
  • Tape & Reel (TR) ? : VJ0603D430KLXAC-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12956

10:18:33 10/16/2018