USD
Favorite

VJ0603D181JLXAT 180pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60,000 0.18018 $10,810.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : VJ0603D181JLXAJ-ND
  • Minimum Quantity: 60,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.18018
  • Tape & Reel (TR)  : VJ0603D181JLXAR-ND
  • Minimum Quantity: 60,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.18018

VJ0603D181JLXAT

Datasheet
Digi-Key Part Number VJ0603D181JLXAT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VJ0603D181JLXAT
Copy  
Description CAP CER 180PF 25V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

180pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets VJ Series, HIFREQ
HTML Datasheet VJ Series, HIFREQ
EDA / CAD Models VJ0603D181JLXAT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series VJ HIFREQ
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 180pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000