Add To Favorites
VJ0603D0R4VXPAJ 0.4pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Overview
Digi-Key Part Number 720-1496-1-ND
Copy   720-1496-1-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0603D0R4VXPAJ

Copy   VJ0603D0R4VXPAJ
Description CAP CER 0.4PF 250V C0G/NP0 0603
Copy   CAP CER 0.4PF 250V C0G/NP0 0603
Detailed Description

0.4pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   0.4pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Documents & Media
Datasheets VJ Series, HIFREQ
HTML Datasheet VJ Series, HIFREQ
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ HIFREQ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 0.4pF
Tolerance ±0.05pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • VJ0603HIFRQ3KIT - Vishay Vitramon | 720-1591-ND DigiKey Electronics
  • VJ0603HIFRQ3KIT
  • Vishay Vitramon
  • CAP KIT CER 0.1PF-0.9PF 135PCS
  • Unit Price $92.78000
  • 720-1591-ND
For Use With
  • VJ0603HIFRQ3KIT - Vishay Vitramon | 720-1591-ND DigiKey Electronics
  • VJ0603HIFRQ3KIT
  • Vishay Vitramon
  • CAP KIT CER 0.1PF-0.9PF 135PCS
  • Unit Price $92.78000
  • 720-1591-ND
Additional Resources
Standard Package ? 1
Other Names 720-1496-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 $1.03
10 0.78000 $7.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1496-2-ND
  • Minimum Quantity: 60,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26616

10:07:57 9/20/2018