Add To Favorites
VJ0603A820KXXPW1BC 82pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.00650 $97.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VJ0603A820KXXPW1BC-ND
Copy   VJ0603A820KXXPW1BC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0603A820KXXPW1BC

Copy   VJ0603A820KXXPW1BC
Description CAP CER 82PF 25V C0G/NP0 0603
Copy   CAP CER 82PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

82pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   82pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
478-1174-2-ND 06035A820JAT2A AVX Corporation Tape & Reel (TR) ? 136,000 - Immediate
$0.01581 4,000 Not applicable
399-1059-2-ND C0603C820K5GACTU KEMET Tape & Reel (TR) ? 40,000 - Immediate
$0.05781 4,000 Not applicable
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 82pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VJ0603A820KXXCW1BC-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.00748

22:37:16 1/23/2019