VJ0603A221JNAAO 220pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Overview
Digi-Key Part Number 720-1230-1-ND
Copy   720-1230-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0603A221JNAAO

Copy   VJ0603A221JNAAO
Description CAP CER 220PF 50V C0G/NP0 0603
Copy   CAP CER 220PF 50V C0G/NP0 0603
Detailed Description

220pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   220pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-9775-1-ND CGA3E2C0G1H221J080AD TDK Corporation Cut Tape (CT) ? 1,784 - Immediate
$0.27000 1
Documents & Media
Datasheets VJ Non-Magnetic Series
PCN Obsolescence/ EOL Non Magnetic Series 05/Sep/2018
PCN Other MLCC Cage Code Chg 31/Aug/2014
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable, Non-Magnetic
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.036" (0.92mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 720-1230-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1230-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14756

14:09:49 10/21/2018