Add To Favorites
VJ0603A221GXAPW1BC 220pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.11600 $1.16
100 0.05900 $5.90
500 0.04038 $20.19
1,000 0.03572 $35.72
2,500 0.03417 $85.42
5,000 0.03106 $155.30
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 720-1665-6-ND
Copy   720-1665-6-ND
Quantity Available 44,641
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0603A221GXAPW1BC

Copy   VJ0603A221GXAPW1BC
Description CAP CER 220PF 50V C0G/NP0 0603
Copy   CAP CER 220PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

220pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   220pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 220pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 720-1665-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1665-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.02565
  • Cut Tape (CT) ? : 720-1665-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,641 - Immediate
  • Unit Price: $0.17000
  • Tape & Reel (TR) ? : VJ0603A221GXACW1BC-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.03483

14:05:38 5/24/2019