VJ0505D5R6CXPAJ 5.6pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Product Overview
Digi-Key Part Number 720-1415-1-ND
Copy   720-1415-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0505D5R6CXPAJ

Copy   VJ0505D5R6CXPAJ
Description CAP CER 5.6PF 250V C0G/NP0 0505
Copy   CAP CER 5.6PF 250V C0G/NP0 0505
Detailed Description

5.6pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)

Copy   5.6pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Documents & Media
Datasheets VJ Series, Quad HIFREQ
Featured Product QUAD HiFREQ Series
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ QUAD HIFREQ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 5.6pF
Tolerance ±0.25pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0505 (1313 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • VJ0505QUARF1KIT - Vishay Vitramon | 720-1402-ND DigiKey Electronics
  • VJ0505QUARF1KIT
  • Vishay Vitramon
  • CAP KIT CERAMIC 1PF-8.2PF 225PCS
  • Unit Price $116.00000
  • 720-1402-ND
For Use With
  • VJ0505QUARF1KIT - Vishay Vitramon | 720-1402-ND DigiKey Electronics
  • VJ0505QUARF1KIT
  • Vishay Vitramon
  • CAP KIT CERAMIC 1PF-8.2PF 225PCS
  • Unit Price $116.00000
  • 720-1402-ND
Additional Resources
Standard Package ? 1
Other Names 720-1415-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1415-2-ND
  • Minimum Quantity: 9,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.08620

23:22:41 9/20/2018