Add To Favorites
VJ0505D300JXPAJ 30pF ±5% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Product Overview
Digi-Key Part Number 720-1427-1-ND
Copy   720-1427-1-ND
Quantity Available 644
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0505D300JXPAJ

Copy   VJ0505D300JXPAJ
Description CAP CER 30PF 250V C0G/NP0 0505
Copy   CAP CER 30PF 250V C0G/NP0 0505
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

30pF ±5% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)

Copy   30pF ±5% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Documents & Media
Datasheets VJ Series, Quad HIFREQ
Featured Product QUAD HiFREQ Series
Online Catalog VJ QUAD HIFREQ Series
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ QUAD HIFREQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 30pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0505 (1313 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • VJ0505QUARF2KIT - Vishay Vitramon | 720-1418-ND DigiKey Electronics
  • VJ0505QUARF2KIT
  • Vishay Vitramon
  • CAP KIT CERAMIC 10PF-100PF 240PC
  • Unit Price $116.00000
  • 720-1418-ND
For Use With
  • VJ0505QUARF2KIT - Vishay Vitramon | 720-1418-ND DigiKey Electronics
  • VJ0505QUARF2KIT
  • Vishay Vitramon
  • CAP KIT CERAMIC 10PF-100PF 240PC
  • Unit Price $116.00000
  • 720-1418-ND
Additional Resources
Standard Package ? 1
Other Names 720-1427-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.52300 $5.23
100 0.34430 $34.43
500 0.25506 $127.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1427-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.12074
  • Digi-Reel® ? : 720-1427-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 644 - Immediate
  • Unit Price: Digi-Reel®

01:04:24 9/24/2018