Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.36400 $3.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 720-1205-1-ND
Copy   720-1205-1-ND
Quantity Available 79
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0402Y391KNAAJ

Copy   VJ0402Y391KNAAJ
Description CAP CER 390PF 50V X7R 0402
Copy   CAP CER 390PF 50V X7R 0402
Detailed Description

390pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy   390pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Documents & Media
Datasheets VJ Non-Magnetic Series
Product Training Modules Non-Magnetic MLCC for Medical Electronics
PCN Obsolescence/ EOL Non Magnetic Series 05/Sep/2018
PCN Design/Specification Termination Material Change 2-14-17
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 390pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable, Non-Magnetic
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 720-1205-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1205-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14678

17:05:52 12/10/2018