Add To Favorites
VJ0402Y333KFJAC 0.033µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Product Overview
Digi-Key Part Number VJ0402Y333KFJAC-ND
Copy   VJ0402Y333KFJAC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0402Y333KFJAC

Copy   VJ0402Y333KFJAC
Description CAP CER 0.033UF 16V X7R 0402
Copy   CAP CER 0.033UF 16V X7R 0402
Detailed Description

0.033µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy   0.033µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 150°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.26488 $1,324.40

Submit a request for quotation on quantities greater than those displayed.

02:05:47 9/23/2018