Add To Favorites
Product Overview
Digi-Key Part Number 720-1216-1-ND
Copy   720-1216-1-ND
Quantity Available 1,169
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0402Y332KNAAJ

Copy   VJ0402Y332KNAAJ
Description CAP CER 3300PF 50V X7R 0402
Copy   CAP CER 3300PF 50V X7R 0402
Detailed Description

3300pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy   3300pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Documents & Media
Datasheets VJ Non-Magnetic Series
Product Training Modules Non-Magnetic MLCC for Medical Electronics
PCN Design/Specification Termination Material Change 2-14-17
Online Catalog VJ Non-Magnetic Series
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable, Non-Magnetic
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 720-1216-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.43000 $4.30
100 0.28330 $28.33
500 0.20988 $104.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1216-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.15513
  • Digi-Reel® ? : 720-1216-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,169 - Immediate
  • Unit Price: Digi-Reel®

14:38:37 9/18/2018