Add To Favorites
VJ0402Y271KNAAJ00 270pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.14678 $146.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VJ0402Y271KNAAJ00-ND
Copy   VJ0402Y271KNAAJ00-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0402Y271KNAAJ00

Copy   VJ0402Y271KNAAJ00
Description CAP CER 270PF 50V X7R 0402
Copy   CAP CER 270PF 50V X7R 0402
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

270pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy   270pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Documents & Media
Datasheets VJ Non-Magnetic Series
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 270pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable, Non-Magnetic
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

16:55:25 12/9/2018