Product Overview
Digi-Key Part Number 720-1203-1-ND
Copy   720-1203-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0402Y271KNAAJ

Copy   VJ0402Y271KNAAJ
Description CAP CER 270PF 50V X7R 0402
Copy   CAP CER 270PF 50V X7R 0402
Detailed Description

270pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy   270pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Documents & Media
Datasheets VJ Non-Magnetic Series
Product Training Modules Non-Magnetic MLCC for Medical Electronics
PCN Obsolescence/ EOL Non Magnetic Series 05/Sep/2018
PCN Design/Specification Termination Material Change 2-14-17
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 270pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable, Non-Magnetic
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 720-1203-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1203-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14678

22:51:22 12/18/2018