Add To Favorites
VJ0402Y221MXXCW1BC 220pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00554 $55.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VJ0402Y221MXXCW1BC-ND
Copy   VJ0402Y221MXXCW1BC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0402Y221MXXCW1BC

Copy   VJ0402Y221MXXCW1BC
Description CAP CER 220PF 25V X7R 0402
Copy   CAP CER 220PF 25V X7R 0402
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

220pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy   220pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
478-1093-2-ND 04025C221KAT2A AVX Corporation Tape & Reel (TR) ? 80,000 - Immediate
$0.06923 10,000 Tariff Applied ?
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 220pF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VJ0402Y221MXXPW1BC-ND
  • Minimum Quantity: 50,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.00449

08:03:07 1/21/2019