Add To Favorites
VJ0402V273ZXQCW1BC 0.027µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00578 $57.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VJ0402V273ZXQCW1BC-ND
Copy   VJ0402V273ZXQCW1BC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0402V273ZXQCW1BC

Copy   VJ0402V273ZXQCW1BC
Description CAP CER 0.027UF 10V Y5V 0402
Copy   CAP CER 0.027UF 10V Y5V 0402
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

0.027µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)

Copy   0.027µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.027µF
Tolerance -20%, +80%
Voltage - Rated 10V
Temperature Coefficient Y5V (F)
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VJ0402V273ZXQPW1BC-ND
  • Minimum Quantity: 50,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.00468

14:57:22 1/23/2019