Add To Favorites
VJ0402D470JXAAJ 47pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Overview
Digi-Key Part Number 720-1291-1-ND
Copy   720-1291-1-ND
Quantity Available 742
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0402D470JXAAJ

Copy   VJ0402D470JXAAJ
Description CAP CER 47PF 50V C0G/NP0 0402
Copy   CAP CER 47PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

47pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   47pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Documents & Media
Datasheets VJ Series, HIFREQ
HTML Datasheet VJ Series, HIFREQ
Online Catalog VJ HIFREQ Series
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ HIFREQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.61mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • VJ0402HIFRQ1KIT - Vishay Vitramon | 720-1357-ND DigiKey Electronics
  • VJ0402HIFRQ1KIT
  • Vishay Vitramon
  • CAP KIT CERAMIC 1PF-82PF 300PCS
  • Unit Price $71.89000
  • 720-1357-ND
For Use With
  • VJ0402HIFRQ1KIT - Vishay Vitramon | 720-1357-ND DigiKey Electronics
  • VJ0402HIFRQ1KIT
  • Vishay Vitramon
  • CAP KIT CERAMIC 1PF-82PF 300PCS
  • Unit Price $71.89000
  • 720-1357-ND
Additional Resources
Standard Package ? 1
Other Names 720-1291-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.40500 $4.05
100 0.26700 $26.70
500 0.19778 $98.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1291-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.14618
  • Digi-Reel® ? : 720-1291-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 742 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : VJ0402D470JXAAP-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.24808
  • Tape & Reel (TR) ? : VJ0402D470JXAAC-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.25727

00:07:47 9/25/2018