Add To Favorites
VJ0402D220FLAAC 22pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.97040 $4,851.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VJ0402D220FLAAC-ND
Copy   VJ0402D220FLAAC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0402D220FLAAC

Copy   VJ0402D220FLAAC
Description CAP CER 22PF 50V C0G/NP0 0402
Copy   CAP CER 22PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

22pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   22pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Documents & Media
Datasheets VJ Series, HIFREQ
HTML Datasheet VJ Series, HIFREQ
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ HIFREQ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 22pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.61mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VJ0402D220FLAAP-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.97040
  • Tape & Reel (TR) ? : VJ0402D220FLAAJ-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.03063

07:06:10 12/12/2018