USD
Favorite

VJ0402D1R6CXBAC 1.6pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
90,000 0.18077 $16,268.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : VJ0402D1R6CXBAJ-ND
  • Minimum Quantity: 90,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.18077
  • Tape & Reel (TR)  : VJ0402D1R6CXBAP-ND
  • Minimum Quantity: 90,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.18077

VJ0402D1R6CXBAC

Datasheet
Digi-Key Part Number VJ0402D1R6CXBAC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VJ0402D1R6CXBAC
Copy  
Description CAP CER 1.6PF 100V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.6pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets VJ Series, HIFREQ
HTML Datasheet VJ Series, HIFREQ
EDA / CAD Models VJ0402D1R6CXBAC by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series VJ HIFREQ
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 1.6pF
Tolerance ±0.25pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.61mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000