USD
Favorite

VJ0402D1R0BXCAJ 1pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
In Stock: 1,969
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.60900 $6.09
100 0.41750 $41.75
500 0.33050 $165.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 720-1281-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 74,000 - Immediate
  • Unit Price: $0.22000
  • Tape & Reel (TR)  : VJ0402D1R0BXCAC-ND
  • Minimum Quantity: 90,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39979
  • Tape & Reel (TR)  : VJ0402D1R0BXCAP-ND
  • Minimum Quantity: 90,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39979

VJ0402D1R0BXCAJ

Datasheet
Digi-Key Part Number 720-1281-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VJ0402D1R0BXCAJ
Copy  
Description CAP CER 1PF 200V C0G/NP0 0402
Copy  
Detailed Description

1pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets VJ Series, HIFREQ
HTML Datasheet VJ Series, HIFREQ
EDA / CAD Models VJ0402D1R0BXCAJ by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series VJ HIFREQ
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 1pF
Tolerance ±0.1pF
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.61mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

VJ0402HIFRQ1KIT

CAP KIT CERAMIC 1PF-82PF 300PCS

Vishay Vitramon

$66.82000 Details
Additional Resources
Standard Package 1
Other Names 720-1281-1