Add To Favorites
Photo Not Available
HV2225Y182KXVATHV 1800pF ±10% 4000V (4kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 1.05357 $4,214.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HV2225Y182KXVATHV-ND
Copy   HV2225Y182KXVATHV-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HV2225Y182KXVATHV

Copy   HV2225Y182KXVATHV
Description CAP CER 1800PF 4KV X7R 2225
Copy   CAP CER 1800PF 4KV X7R 2225
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

1800pF ±10% 4000V (4kV) Ceramic Capacitor X7R 2225 (5763 Metric)

Copy   1800pF ±10% 4000V (4kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Documents & Media
Datasheets HV Series, High Voltage
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series HV
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1800pF
Tolerance ±10%
Voltage - Rated 4000V (4kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.220" L x 0.250" W (5.59mm x 6.35mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

12:15:10 1/21/2019