USD
Favorite

HV2220Y102KXVATHV 1000pF ±10% 4000V (4kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
7,880 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 $1.47
10 1.16100 $11.61
100 0.87040 $87.04
500 0.65762 $328.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 720-1563-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $0.50457
  • Digi-Reel®  : 720-1563-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,880 - Immediate
  • Unit Price: Digi-Reel®

HV2220Y102KXVATHV

Datasheet
Digi-Key Part Number 720-1563-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HV2220Y102KXVATHV
Copy  
Description CAP CER 1000PF 4KV X7R 2220
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1000pF ±10% 4000V (4kV) Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Documents & Media
Datasheets HV Series, High Voltage
EDA / CAD Models HV2220Y102KXVATHV by SnapEDA
Online Catalog HV Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 4000V (4kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 720-1563-1