Add To Favorites
Photo Not Available
HV1825Y182KXMARHV 1800pF ±10% 5000V (5kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.97136 $11,656.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HV1825Y182KXMARHV-ND
Copy   HV1825Y182KXMARHV-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HV1825Y182KXMARHV

Copy   HV1825Y182KXMARHV
Description CAP CER 1800PF 5KV X7R 1825
Copy   CAP CER 1800PF 5KV X7R 1825
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

1800pF ±10% 5000V (5kV) Ceramic Capacitor X7R 1825 (4564 Metric)

Copy   1800pF ±10% 5000V (5kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Documents & Media
Datasheets HV Series, High Voltage
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series HV
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1800pF
Tolerance ±10%
Voltage - Rated 5000V (5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HV1825Y182KXMATHV-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.97136

07:05:55 12/16/2018