Add To Favorites
HV1812Y222KXHATHV 2200pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.66700 $6.67
100 0.45750 $45.75
500 0.36222 $181.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 720-1551-1-ND
Copy   720-1551-1-ND
Quantity Available 3,044
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HV1812Y222KXHATHV

Copy   HV1812Y222KXHATHV
Description CAP CER 2200PF 3KV X7R 1812
Copy   CAP CER 2200PF 3KV X7R 1812
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

2200pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)

Copy   2200pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Documents & Media
Datasheets HV Series, High Voltage
Online Catalog HV Series
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series HV
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 720-1551-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1551-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.26523
  • Digi-Reel® ? : 720-1551-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,044 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : HV1812Y222KXHARHV-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.23686

03:29:37 1/23/2019