USD
Favorite

Photo Not Available
GA1812Y564MBBAT31G 0.56µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.39080 $3,908.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : GA1812Y564MBBAR31G-ND
  • Minimum Quantity: 12,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.38328

GA1812Y564MBBAT31G

Datasheet
Digi-Key Part Number GA1812Y564MBBAT31G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GA1812Y564MBBAT31G
Copy  
Description CAP CER 0.56UF 100V X7R 1812
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.56µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Documents & Media
Datasheets GA_31G MLCC Series, Automotive
EDA / CAD Models GA1812Y564MBBAT31G by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series GA
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.56µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000