Add To Favorites
Photo Not Available
GA1812Y154KXCAT31G 0.15µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Product Overview
Digi-Key Part Number GA1812Y154KXCAT31G-ND
Copy   GA1812Y154KXCAT31G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GA1812Y154KXCAT31G

Copy   GA1812Y154KXCAT31G
Description CAP CER 0.15UF 200V X7R 1812
Copy   CAP CER 0.15UF 200V X7R 1812
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.15µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy   0.15µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Documents & Media
Datasheets GA_31G MLCC Series, Automotive
PCN Assembly/Origin Test Process 29/May/2018
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series GA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.26189 $261.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GA1812Y154KXCAR31G-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.22915

13:50:56 9/23/2018