USD
Favorite

Photo Not Available
GA1812A560JXCAR31G 56pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.17960 $2,155.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : GA1812A560JXCAT31G-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.18287

GA1812A560JXCAR31G

Datasheet
Digi-Key Part Number GA1812A560JXCAR31G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GA1812A560JXCAR31G
Copy  
Description CAP CER 56PF 200V C0G/NP0 1812
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

56pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

Copy  
Documents & Media
Datasheets GA_31G MLCC Series, Automotive
PCN Assembly/Origin Test Process 29/May/2018
EDA / CAD Models GA1812A560JXCAR31G by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series GA
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 56pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000