Add To Favorites
Photo Not Available
GA1812A471JBEAT31G 470pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.26312 $263.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GA1812A471JBEAT31G-ND
Copy   GA1812A471JBEAT31G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GA1812A471JBEAT31G

Copy   GA1812A471JBEAT31G
Description CAP CER 470PF 500V C0G/NP0 1812
Copy   CAP CER 470PF 500V C0G/NP0 1812
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

470pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

Copy   470pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Documents & Media
Datasheets GA_31G MLCC Series, Automotive
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series GA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GA1812A471JBEAR31G-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.23023

04:19:45 11/21/2018