Add To Favorites
Photo Not Available
GA1812A272FBEAR31G 2700pF ±1% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.96933 $3,877.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GA1812A272FBEAR31G-ND
Copy   GA1812A272FBEAR31G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GA1812A272FBEAR31G

Copy   GA1812A272FBEAR31G
Description CAP CER 2700PF 500V C0G/NP0 1812
Copy   CAP CER 2700PF 500V C0G/NP0 1812
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

2700pF ±1% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

Copy   2700pF ±1% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Documents & Media
Datasheets GA_31G MLCC Series, Automotive
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series GA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 2700pF
Tolerance ±1%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GA1812A272FBEAT31G-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.02949

14:51:07 12/13/2018