USD
Favorite

Photo Not Available
GA1210Y394JXBAR31G 0.39µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.17830 $3,566.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : GA1210Y394JXBAT31G-ND
  • Minimum Quantity: 20,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.17830

GA1210Y394JXBAR31G

Datasheet
Digi-Key Part Number GA1210Y394JXBAR31G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GA1210Y394JXBAR31G
Copy  
Description CAP CER 0.39UF 100V X7R 1210
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.39µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets GA_31G MLCC Series, Automotive
PCN Assembly/Origin Test Process 29/May/2018
EDA / CAD Models GA1210Y394JXBAR31G by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series GA
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.39µF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.076" (1.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000