Add To Favorites
Photo Not Available
GA1210Y333JXXAT31G 0.033µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.14714 $441.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GA1210Y333JXXAT31G-ND
Copy   GA1210Y333JXXAT31G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GA1210Y333JXXAT31G

Copy   GA1210Y333JXXAT31G
Description CAP CER 0.033UF 25V X7R 1210
Copy   CAP CER 0.033UF 25V X7R 1210
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

0.033µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy   0.033µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Documents & Media
Datasheets GA_31G MLCC Series, Automotive
PCN Assembly/Origin Test Process 29/May/2018
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series GA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.076" (1.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GA1210Y333JXXAR31G-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12874

12:02:39 10/17/2018