Add To Favorites
Photo Not Available
GA1210A472JBAAT31G 4700pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.14890 $446.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GA1210A472JBAAT31G-ND
Copy   GA1210A472JBAAT31G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GA1210A472JBAAT31G

Copy   GA1210A472JBAAT31G
Description CAP CER 4700PF 50V C0G/NP0 1210
Copy   CAP CER 4700PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

4700pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy   4700pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Documents & Media
Datasheets GA_31G MLCC Series, Automotive
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series GA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.076" (1.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GA1210A472JBAAR31G-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13028

13:36:29 10/23/2018