USD
Favorite

Photo Not Available
GA1210A221GBLAR31G 220pF ±2% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.18119 $3,623.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : GA1210A221GBLAT31G-ND
  • Minimum Quantity: 21,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.18119

GA1210A221GBLAR31G

Datasheet
Digi-Key Part Number GA1210A221GBLAR31G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GA1210A221GBLAR31G
Copy  
Description CAP CER 220PF 630V C0G/NP0 1210
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

220pF ±2% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets GA_31G MLCC Series, Automotive
EDA / CAD Models GA1210A221GBLAR31G by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series GA
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 220pF
Tolerance ±2%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.076" (1.94mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000