USD
Favorite

Photo Not Available
GA1206H473JBABT31G 0.047µF ±5% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
21,000 0.17931 $3,765.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : GA1206H473JBABR31G-ND
  • Minimum Quantity: 20,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.17931

GA1206H473JBABT31G

Datasheet
Digi-Key Part Number GA1206H473JBABT31G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GA1206H473JBABT31G
Copy  
Description CAP CER 0.047UF 50V X8R 1206
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.047µF ±5% 50V Ceramic Capacitor X8R 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets GA_31G MLCC Series, Automotive
EDA / CAD Models GA1206H473JBABT31G by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series GA
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000