Add To Favorites
Photo Not Available
GA1206H184MBXBR31G 0.18µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.26366 $2,636.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GA1206H184MBXBR31G-ND
Copy   GA1206H184MBXBR31G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GA1206H184MBXBR31G

Copy   GA1206H184MBXBR31G
Description CAP CER 0.18UF 25V X8R 1206
Copy   CAP CER 0.18UF 25V X8R 1206
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

0.18µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric)

Copy   0.18µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Documents & Media
Datasheets GA_31G MLCC Series, Automotive
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series GA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.18µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GA1206H184MBXBT31G-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.28854

22:18:26 1/23/2019