Add To Favorites
Photo Not Available
GA1206A470GXBBC31G 47pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.14502 $435.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GA1206A470GXBBC31G-ND
Copy   GA1206A470GXBBC31G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GA1206A470GXBBC31G

Copy   GA1206A470GXBBC31G
Description CAP CER 47PF 100V C0G/NP0 1206
Copy   CAP CER 47PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

47pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   47pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Documents & Media
Datasheets GA_31G MLCC Series, Automotive
PCN Assembly/Origin Test Process 29/May/2018
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series GA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 47pF
Tolerance ±2%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GA1206A470GXBBP31G-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12690

21:43:14 12/15/2018