Add To Favorites
Photo Not Available
GA0805A1R5BBEBT31G 1.5pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.14626 $438.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GA0805A1R5BBEBT31G-ND
Copy   GA0805A1R5BBEBT31G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GA0805A1R5BBEBT31G

Copy   GA0805A1R5BBEBT31G
Description CAP CER 1.5PF 500V C0G/NP0 0805
Copy   CAP CER 1.5PF 500V C0G/NP0 0805
Detailed Description

1.5pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   1.5pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Documents & Media
Datasheets GA_31G MLCC Series, Automotive
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series GA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1.5pF
Tolerance ±0.1pF
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GA0805A1R5BBEBR31G-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12797

06:09:21 12/17/2018