Add To Favorites
Photo Not Available
GA0603A470FBCAR31G 47pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60,000 0.25665 $15,399.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GA0603A470FBCAR31G-ND
Copy   GA0603A470FBCAR31G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GA0603A470FBCAR31G

Copy   GA0603A470FBCAR31G
Description CAP CER 47PF 200V C0G/NP0 0603
Copy   CAP CER 47PF 200V C0G/NP0 0603
Detailed Description

47pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   47pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Documents & Media
Datasheets GA_31G MLCC Series, Automotive
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series GA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 47pF
Tolerance ±1%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.038" (0.97mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GA0603A470FBCAT31G-ND
  • Minimum Quantity: 60,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.25665

04:47:07 5/20/2019