Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1119-1009-1-ND
Quantity Available 5,107
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR33BX104AMWSAT

Description CAP CER 0.1UF 50V BX 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.1µF ±20% 50V Ceramic Capacitor BX 1210 (3225 Metric)

Documents & Media
Datasheets CDR Series (MIL-PRF-55681)
Online Catalog Military MLCC's
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series Military, MIL-PRF-55681, CDR33
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient BX
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate S (0.001%)
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1119-1009-1
1119-1009-1-MIL

06:26:18 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.64400 $6.44
100 0.44170 $44.17
500 0.34964 $174.82
1,000 0.29444 $294.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1119-1009-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.24003
  • Digi-Reel® ? : 1119-1009-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,107 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback