Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1119-1026-1-ND
Quantity Available 8,859
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR31BP471BJWSAT

Description CAP CER 470PF 100V BP 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

470pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric)

Documents & Media
Datasheets CDR Series (MIL-PRF-55681)
Online Catalog Military MLCC's
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series Military, MIL-PRF-55681, CDR31
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient BP
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate S (0.001%)
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1119-1026-1
1119-1026-1-MIL

10:48:52 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.84600 $8.46
100 0.60500 $60.50
500 0.46838 $234.19
1,000 0.40333 $403.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1119-1026-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.32809
  • Digi-Reel® ? : 1119-1026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,859 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CDR31BP471BJWSAR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.29981
  • Bulk ? : CDR31BP471BJWSAB-ND
  • Minimum Quantity: 2,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.32809
  • Tape & Reel (TR) ? : CDR31BP471BJWSAJ-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.32809
Send Feedback