Add To Favorites
CDR31BP101BFWSAT 100pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.45000 $2.45
10 1.97800 $19.78
100 1.51080 $151.08
500 1.15106 $575.53
1,000 1.00718 $1,007.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1119-1021-1-ND
Copy   1119-1021-1-ND
Quantity Available 3,514
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDR31BP101BFWSAT

Copy   CDR31BP101BFWSAT
Description CAP CER 100PF 100V BP 0805
Copy   CAP CER 100PF 100V BP 0805
Detailed Description

100pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric)

Copy   100pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Documents & Media
Datasheets CDR Series (MIL-PRF-55681)
HTML Datasheet CDR Series (MIL-PRF-55681)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series Military, MIL-PRF-55681, CDR31
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 100pF
Tolerance ±1%
Voltage - Rated 100V
Temperature Coefficient BP
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate S (0.001%)
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1119-1021-1
1119-1021-1-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1119-1021-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR) ? : CDR31BP101BFWSAC-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR) ? : CDR31BP101BFWSAJ-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR) ? : CDR31BP101BFWSAP-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR) ? : CDR31BP101BFWSAR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

10:43:47 11/21/2018